CDCEL913PERF-EVM

Texas Instruments
595-CDCEL913PERF-EVM
CDCEL913PERF-EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCEL913PERF-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Boards
Clock Synthesizer
CDCEL913
230 MHz
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 1.8 V
Product Type: Clock & Timer Development Tools
Series: CDCEL913PERF
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43