CDCLVD110ARHBT

Texas Instruments
595-CDCLVD110ARHBT
CDCLVD110ARHBT

Mfr.:

Description:
Clock Buffer 1-to-10 LVDS Clock B uffer A 595-CDCLVD1 A 595-CDCLVD110ARHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
1.1 GHz
3 ns
LVDS
VQFN-32
LVDS
1.1 GHz
2.375 V
2.625 V
CDCLVD110A
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.43 $18.43
$14.61 $146.10
$13.65 $341.25
$12.62 $1,262.00
Full Reel (Order in multiples of 250)
$12.00 $3,000.00
$11.73 $5,865.00
$11.72 $11,720.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩