CDCLVD1213RGTR

Texas Instruments
595-CDCLVD1213RGTR
CDCLVD1213RGTR

Mfr.:

Description:
Clock Buffer Low Jitter 1:4 Univ- to-LVDS Buffer A 59 A 595-CDCLVD1213RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
800 MHz
LVDS
VQFN-16
LVCMOS, LVDS, LVPECL
800 MHz
CDCLVD1213
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD1213EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,404

Stock:
1,404 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.07 $12.07
$9.47 $94.70
$8.82 $220.50
$8.09 $809.00
$7.94 $1,985.00
Full Reel (Order in multiples of 3000)
$6.92 $20,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.05
Min:
1

Similar Product

Texas Instruments CDCLVD1213RGTT
Texas Instruments
Clock Buffer Low Jitter 1:4 Univ- to-LVDS Buffer A 59 A 595-CDCLVD1213RGTR