CDCLVP110VFG4

Texas Instruments
595-CDCLVP110VFG4
CDCLVP110VFG4

Mfr.:

Description:
Clock Drivers & Distribution 1:10 CLOCK DRIVER AL T 595-CDCLVP110VF A ALT 595-CDCLVP110VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVECL, LVPECL
3.5 GHz
LQFP-32
2.375 V
3.8 V
CDCLVP110
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Clock Inputs: 2
Peak Solder Temperature: + 260 C
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: HSTL, LVECL, LVPECL
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.84 $2,710.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$18.55
Min:
1

Similar Product

Texas Instruments CDCLVP110VF
Texas Instruments
Clock Drivers & Distribution 1:10 CLOCK DRIVER A 595-CDCLVP110VFR A 5 A 595-CDCLVP110VFR