CDCM6208V2EVM

Texas Instruments
595-CDCM6208V2EVM
CDCM6208V2EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCM6208V2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: CDCM6208V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46.566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCM6208V1 & CDCM6208V2 Evaluation Modules

Texas Instruments CDCM6208V1 and CDCM6208V2 Evaluation Modules are easy-to-use evaluation modules for the CDCM6208. The CDCM6208 is a highly versatile, low jitter low power frequency synthesizer that generates eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. The evaluation modules can generate low phase noise clocks up to 800MHz with easy device programming via a host-powered USB port or control pins. Each evaluation module allows for rapid configuration through provided control software. The modules can be powered from the USB port or by an external 3.3V/2.5V/1.8V power supply. The CDCM6208V1 and CDCM6208V2 offer varying VCO frequency ranges.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$310.50 $310.50