CDCM6208V2RGZR

Texas Instruments
595-CDCM6208V2RGZR
CDCM6208V2RGZR

Mfr.:

Description:
Clock Generators & Support Products 2:8 Ultra Low Power Low Jitter Clock Gen A 595-CDCM6208V2RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
800 MHz
100 MHz
VQFN-48
55 %
265 fs
3.465 V
1.71 V
CDCM6208
75 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, HCSL, LVCMOS, LVDS, LVPECL
Pin Count: 48
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCM6208 2:8 Clock Generator & Jitter Cleaner

Texas Instruments CDCM6208 2:8 Clock Generator and Jitter Cleaner is a highly versatile, low jitter, low power frequency synthesizer. The device generates eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. It includes one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. These can be used for various wireless infrastructure baseband, wireline data communication, computing, low power medical imaging, and portable test/measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four outputs that generate any frequency with better than 1ppm accuracy. The CDCM6208 can be easily configured through an I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.

In Stock: 1,675

Stock:
1,675 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$18.56 $18.56
$14.71 $147.10
$13.76 $344.00
$12.69 $1,269.00
$12.11 $3,027.50
$11.90 $5,950.00
Full Reel (Order in multiples of 2500)
$10.84 $27,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.71
Min:
1

Similar Product

Texas Instruments CDCM6208V2RGZT
Texas Instruments
Clock Generators & Support Products 2:8 Ultra Low Power Low Jitter Clock Gen A 595-CDCM6208V2RGZR