CDCM7005ZVAT

Texas Instruments
595-CDCM7005ZVAT
CDCM7005ZVAT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch A 595-CDCM7005ZVA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
1.5 GHz
LVPECL
LVCMOS, LVPECL
BGA-64
200 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCM7005
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$34.39 $34.39
$27.84 $278.40
$26.20 $655.00
$25.12 $2,512.00
Full Reel (Order in multiples of 250)
$23.54 $5,885.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$22.69
Min:
1

Similar Product

Texas Instruments CDCM7005ZVA
Texas Instruments
Clock Synthesizer/Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.