CDCVF2310MPWEP

Texas Instruments
595-CDCVF2310MPWEP
CDCVF2310MPWEP

Mfr.:

Description:
Clock Buffer EP 2.5V-3.3V Hi Perf Clock Buffer A 595- A 595-CDCVF2310MPWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
200 MHz
4 ns
LVTTL
TSSOP-24
LVTTL
200 MHz
2.3 V
3.6 V
CDCVF2310
- 55 C
+ 125 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Part # Aliases: V62/13603-01XE-T
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
120
Expected 2028/04/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.40 $41.40
$33.52 $335.20
$31.54 $788.50
$30.25 $3,630.00
$29.17 $8,751.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$41.68
Min:
1

Similar Product

Texas Instruments CDCVF2310MPWREP
Texas Instruments
Clock Buffer EP 2.5V-3.3V Hi Perf Clock Buffer A 595- A 595-CDCVF2310MPWEP