CDCVF2505DR

Texas Instruments
595-CDCVF2505DR
CDCVF2505DR

Mfr.:

Description:
Clock Drivers & Distribution PLL Clock Driver A 5 95-CDCVF2505D A 595 A 595-CDCVF2505D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
SOIC-8
3 V
3.6 V
CDCVF2505
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Peak Solder Temperature: + 260 C
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,373

Stock:
1,373 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.61 $4.61
$3.47 $34.70
$3.19 $79.75
$2.88 $288.00
$2.73 $682.50
$2.71 $1,355.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2500)
$2.49 $6,225.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.21
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.20
Min:
1

Similar Product

Texas Instruments CDCVF2505D
Texas Instruments
Clock Drivers & Distribution 3.3V PLL Clock A 595 -CDCVF2505DR A 595- A 595-CDCVF2505DR