CLVC157AQPWRG4Q1

Texas Instruments
595-CLVC157AQPWRG4Q1
CLVC157AQPWRG4Q1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Auto Cat Quad 2 To 1 -Line Data Sel/Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
LVC
2 Input
1 Output
TSSOP-16
7 ns
2 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Height: 1.15 mm
High Level Output Current: - 24 mA
Length: 5 mm
Low Level Output Current: 24 mA
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC157A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC157A/SN74LVC157A-Q1 Data Multiplexers

Texas Instruments SN74LVC157A/SN74LVC157A-Q1 Data Selectors/Multiplexers are 2-line to 1-line devices with four channels. These digital data selectors/multiplexers feature <0.8V typical VOLP (output ground bounce) at VCC=3.3V, TA=25°C and >2V typical VOHV (output VOH undershoot) at VCC=3.3V, TA=25°C. The SN74LVC157A-Q1 data selectors/multiplexers are qualified for automotive applications and are designed to operate within the 2.7VCC to 3.6VCC voltage range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.604 $1,208.00