CLVC16244AIDGGRQ1

Texas Instruments
595-CLVC16244AIDGGRQ
CLVC16244AIDGGRQ1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat 16-Bit Buff /Drv W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
16 Output
Inverting, Non-Inverting
TSSOP-48
- 24 mA
24 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns at 3.3 V
Series: SN74LVC16244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 201.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.77 $1.77
$1.30 $13.00
$1.19 $29.75
$1.06 $106.00
$0.991 $247.75
$0.98 $490.00
$0.979 $979.00
Full Reel (Order in multiples of 2000)
$0.883 $1,766.00
$0.866 $3,464.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩