CLVC244AQDWRG4Q1

Texas Instruments
595-CLVC244AQDWRG4Q1
CLVC244AQDWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe r/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.7 ns at 2.7 V, 5.7 ns at 3.3 V
Series: SN74LVC244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers

Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers contain eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives with 3-state outputs. Each buffer performs the Boolean logic function xYn = xAn, where x is the bank number and n is the channel number. These octal bus buffers are designed for 1.65V to 3.6V VCC operation and for asynchronous communication between data buses. The Texas Instruments SN74LVC244A-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.629 $1,258.00
$0.614 $2,456.00