CLVC541AQDWRG4Q1

Texas Instruments
595-CLVC541AQDWRG4Q1
CLVC541AQDWRG4Q1

Mfr.:

Description:
Buffers & Line Drivers Auto Cat Octal Buffe r/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.6 ns at 2.7 V, 5.1 ns at 3.3 V
Series: SN74LVC541A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC541A/-Q1 Octal Buffers/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device is excellent for driving bus lines or buffering memory address registers and features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC541A/-Q1 supports mixed 3.3V/5V system environments by enabling inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications via Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.813 $1,626.00