CLVC573AQPWRG4Q1

Texas Instruments
595-CLVC573AQPWRG4Q1
CLVC573AQPWRG4Q1

Mfr.:

Description:
Latches Auto Cat Octal Trans D-Type Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
LVC
1 Circuit
8 Line
TSSOP-20
Non-Inverting
7.7 ns at 2.7 V, 6.9 ns at 3.3 V
10 uA
32 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74LVC573A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.704 $1,408.00