CLVTH32374IGKEREP

595-CVTH32374IGKEREP
CLVTH32374IGKEREP

Mfr.:

Description:
Flip-Flops Mil Enhance 3.3V ABT 32B Edge-Trgrd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
D-Type Flip-Flop
LVT
4 Circuit
3-State
BGA-Microstar-96
Single-Ended
Non-Inverting
3 ns
- 32 mA
64 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.9 mm
Length: 13.5 mm
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: SN74LVTH32374-EP
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Width: 5.5 mm
Part # Aliases: V62/04722-01XA
Unit Weight: 174.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: