CSD13201W10

Texas Instruments
595-CSD13201W10
CSD13201W10

Mfr.:

Description:
MOSFETs N-CH NexFET Pwr MOSF ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-4
N-Channel
1 Channel
12 V
1.6 A
34 mOhms
8 V
650 mV
2.3 nC
- 55 C
+ 150 C
1.2 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 9.7 ns
Forward Transconductance - Min: 23 S
Peak Solder Temperature: + 260 C
Pin Count: 4
Product Type: MOSFETs
Rise Time: 5.9 ns
Series: CSD13201W10
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.4 ns
Typical Turn-On Delay Time: 3.9 ns
Unit Weight: 1.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 3,829

Stock:
3,829 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.64 $0.64
$0.287 $2.87
$0.252 $25.20
$0.191 $95.50
Full Reel (Order in multiples of 3000)
$0.145 $435.00
$0.126 $1,134.00
$0.116 $2,784.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩