CSD13306W

Texas Instruments
595-CSD13306W
CSD13306W

Mfr.:

Description:
MOSFETs 12-V N channel NexF ET power MOSFET sin A 595-CSD13306WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
N-Channel
1 Channel
12 V
3.5 A
10.2 mOhms
10 V
700 mV
11.2 nC
- 55 C
+ 150 C
1.9 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Pin Count: 6
Product Type: MOSFETs
Series: CSD13306W
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 777

Stock:
777 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.85 $0.85
$0.39 $3.90
$0.343 $34.30
$0.262 $131.00
$0.254 $254.00
Full Reel (Order in multiples of 3000)
$0.193 $579.00
$0.184 $1,104.00
$0.166 $1,494.00
$0.159 $3,816.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.77
Min:
1

Similar Product

Texas Instruments CSD13306WT
Texas Instruments
MOSFETs 12V N-Channel NexFET Power MOSFET A 595- A 595-CSD13306W