CSD17313Q2Q1

595-CSD17313Q2Q1
CSD17313Q2Q1

Mfr.:

Description:
MOSFETs Auto 30-V N-Ch NexFET Pwr MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
WSON-FET-6
N-Channel
1 Channel
30 V
5 A
32 mOhms
- 8 V, 10 V
1.3 V
2.1 nC
- 55 C
+ 150 C
2.3 W
Enhancement
AEC-Q100
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 1.3 ns
Forward Transconductance - Min: 16 S
Pin Count: 6
Product Type: MOSFETs
Rise Time: 3.9 ns
Series: CSD17313Q2Q1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 4.2 ns
Typical Turn-On Delay Time: 2.8 ns
Unit Weight: 8.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments CSD17313Q2
Texas Instruments
MOSFETs 30V N Channel NexFET Power MOSFET A 595- A 595-CSD17313Q2T