CSD18504Q5AT

Texas Instruments
595-CSD18504Q5AT
CSD18504Q5AT

Mfr.:

Description:
MOSFETs 40V N-Ch NexFET Pwr MOSFET A 595-CSD1850 A 595-CSD18504Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
40 V
75 A
6.6 mOhms
20 V
1.5 V
16 nC
- 55 C
+ 150 C
77 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 2 ns
Forward Transconductance - Min: 71 S
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 6.8 ns
Series: CSD18504Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3.2 ns
Unit Weight: 84.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.90 $2.90
$1.43 $14.30
$1.13 $113.00
Full Reel (Order in multiples of 250)
$1.13 $282.50
$0.983 $491.50
$0.961 $961.00
$0.932 $2,330.00
$0.857 $4,285.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments CSD18504Q5A
Texas Instruments
MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18504Q5AT