CSD19537Q3T

Texas Instruments
595-CSD19537Q3T
CSD19537Q3T

Mfr.:

Description:
MOSFETs 100-V N channel Nex FET power MOSFET s A A 595-CSD19537Q3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
100 V
53 A
14.5 mOhms
20 V
2.6 V
16 nC
- 55 C
+ 150 C
83 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 45 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: CSD19537Q3
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 5 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

CSD19537Q3 N-Channel NexFET™ Power MOSFETs

Texas Instruments CSD19537Q3 N-Channel NexFET™ Power MOSFETs are a 100V 12.1mΩ N-Channel NexFET™ power MOSFET that is designed to minimize losses in power conversion applications. This MOSFET features an ultra-low Qg and Qgd with low thermal resistance. It is also avalanche rated and comes in Pb-Free, halogen free RoHS complant SON-8 3.3mmx3.3mm plastic package. Typical applications include primary side isolated converters and motor control.
Learn More

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

In Stock: 15,212

Stock:
15,212 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.29 $2.29
$1.11 $11.10
$0.87 $87.00
Full Reel (Order in multiples of 250)
$0.87 $217.50
$0.754 $377.00
$0.744 $744.00
$0.721 $1,802.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩