CSD22204W

Texas Instruments
595-CSD22204W
CSD22204W

Mfr.:

Description:
MOSFETs -8V P channel NexFE T power MOSFET sing A 595-CSD22204WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-9
P-Channel
1 Channel
8 V
5 A
14 mOhms
6 V
950 mV
24.6 nC
- 55 C
+ 150 C
1.7 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Pin Count: 9
Product Type: MOSFETs
Series: CSD22204W
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 2,873

Stock:
2,873 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.01 $1.01
$0.466 $4.66
$0.412 $41.20
$0.317 $158.50
Full Reel (Order in multiples of 3000)
$0.247 $741.00
$0.217 $1,953.00
$0.213 $5,112.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.01
Min:
1

Similar Product

Texas Instruments CSD22204WT
Texas Instruments
MOSFETs 8-V P-Channel NexFET Power MOSFET A 595- A 595-CSD22204W