CSD23203WT

Texas Instruments
595-CSD23203WT
CSD23203WT

Mfr.:

Description:
MOSFETs CSD23203W 8V P-Ch Ne xFET Power MOSFET A A 595-CSD23203W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
P-Channel
1 Channel
8 V
3 A
53 mOhms
6 V
800 mV
4.9 nC
- 55 C
+ 150 C
750 mW
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 27 ns
Pin Count: 6
Product Type: MOSFETs
Rise Time: 12 ns
Series: CSD23203W
Factory Pack Quantity: 250
Subcategory: Transistors
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.87 $1.87
$0.818 $8.18
$0.552 $55.20
Full Reel (Order in multiples of 250)
$0.552 $138.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.82
Min:
1

Similar Product

Texas Instruments CSD23203W
Texas Instruments
MOSFETs CSD23203W 8 V P-chan MOSFET 6-DSBGA A 59 A 595-CSD23203WT