CSD85301Q2T

Texas Instruments
595-CSD85301Q2T
CSD85301Q2T

Mfr.:

Description:
MOSFETs Dual N-Channel NexFE T Pwr MOSFET A 595- A 595-CSD85301Q2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-FET-6
N-Channel
2 Channel
20 V
5 A
27 mOhms
10 V
600 mV
5.4 nC
- 55 C
+ 150 C
2.3 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 15 ns
Pin Count: 6
Product Type: MOSFETs
Rise Time: 26 ns
Series: CSD85301Q2
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.88 $1.88
$0.896 $8.96
$0.695 $69.50
Full Reel (Order in multiples of 250)
$0.695 $173.75
$0.597 $298.50
$0.572 $572.00
$0.547 $1,367.50
$0.538 $2,690.00
$0.507 $5,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1

Similar Product

Texas Instruments CSD85301Q2
Texas Instruments
MOSFETs CSD85301Q2 Dual N- C hannel Power MOSFET A 595-CSD85301Q2T