CSD86350Q5DT

Texas Instruments
595-CSD86350Q5DT
CSD86350Q5DT

Mfr.:

Description:
MOSFETs 25-V N channel sync hronous buck NexFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SON-8
N-Channel
2 Channel
25 V
40 A
5 mOhms, 1.1 mOhms
8 V
900 mV
10.7 nC, 25 nC
- 55 C
+ 125 C
13 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 2.3 ns, 21 ns
Forward Transconductance - Min: 103 S, 132 S
Product Type: MOSFETs
Rise Time: 21 ns, 23 ns
Series: CSD86350Q5D
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 9 ns, 24 ns
Typical Turn-On Delay Time: 8 ns, 9 ns
Unit Weight: 150.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.51 $5.51
$3.61 $36.10
$2.14 $214.00
Full Reel (Order in multiples of 250)
$2.14 $535.00
$2.13 $1,065.00
$2.05 $2,050.00
$1.98 $4,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.35
Min:
1