CSD87502Q2T

Texas Instruments
595-CSD87502Q2T
CSD87502Q2T

Mfr.:

Description:
MOSFETs 30-V N channel NexF ET power MOSFET du A A 595-CSD87502Q2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-FET-6
N-Channel
2 Channel
30 V
5 A
35 mOhms
20 V
1.2 V
6 nC
- 55 C
+ 150 C
2.3 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Dual
Fall Time: 3 ns, 3 ns
Forward Transconductance - Min: 75 S, 75 S
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: MOSFETs
Rise Time: 11 ns, 11 ns
Series: CSD87502Q2
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns, 12 ns
Typical Turn-On Delay Time: 3 ns, 3 ns
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
1,250
Expected 2027/06/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.06 $2.06
$1.29 $12.90
$0.852 $85.20
Full Reel (Order in multiples of 250)
$0.852 $213.00
$0.676 $338.00
$0.60 $600.00
$0.548 $1,370.00
$0.527 $2,635.00
$0.463 $4,630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩