CY74FCT157CTSOC

Texas Instruments
595-CY74FCT157CTSOC
CY74FCT157CTSOC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input A 595-C Y74FCT157CTSOCT A 5 A 595-CY74FCT157CTSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
FCT
2 Input
1 Output
SOIC-16
4 bit
4.3 ns at 5 V
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
High Level Output Current: - 32 mA
Length: 10.28 mm
Logic Type: Multiplexer
Low Level Output Current: 64 mA
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 600 mW
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT157T
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.88 $18.80
$1.71 $42.75
$1.52 $182.40
$1.44 $403.20
$1.40 $728.00
$1.37 $1,370.00
$1.36 $3,427.20
$1.31 $6,550.00