CY74FCT162244TPVC

595-CY74FCT162244TPV
CY74FCT162244TPVC

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
FCT
16 Input
16 Output
Non-Inverting
SSOP-48
- 24 mA
24 mA
5 uA
4.5 V
5.5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1 W
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.5 ns at 5 V
Series: CY74FCT162244T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: