CY74FCT16823CTPVC

Texas Instruments
595-74FCT16823CTPVC
CY74FCT16823CTPVC

Mfr.:

Description:
Flip-Flops 18B D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
FCT
2 Circuit
3-State
SSOP-56
Single-Ended
Non-Inverting
12.5 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 2.59 mm
Length: 18.41 mm
Number of Channels: 18 Channel
Number of Input Lines: 9
Number of Output Lines: 9
Product Type: Flip Flops
Quiescent Current: 5 uA
Reset Type: Master Reset
Series: CY74FCT16823T
Factory Pack Quantity: 20
Subcategory: Logic ICs
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.64 $3.64
$2.71 $27.10
$2.47 $49.40
$2.22 $222.00
$2.11 $548.60
$2.05 $1,025.00
$1.94 $1,940.00
$1.90 $5,700.00
$1.85 $9,250.00