CY74FCT245ATSOC

Texas Instruments
595-CY74FCT245ATSOC
CY74FCT245ATSOC

Mfr.:

Description:
Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOCT A 595- A 595-CY74FCT245ATSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
4.6 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Octal Bus Transceiver
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT245T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.784 $7.84
$0.713 $17.83
$0.63 $63.00
$0.605 $151.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.99
Min:
1

Similar Product

Texas Instruments CY74FCT245ATSOCT
Texas Instruments
Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC