CY74FCT825CTQCT

Texas Instruments
595-CY74FCT825CTQCT
CY74FCT825CTQCT

Mfr.:

Description:
Flip-Flops 8B Bus Interface Fli p-Flops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
FCT
1 Circuit
3-State
QSOP-24
Single-Ended
Non-Inverting
12.5 ns
- 32 mA
64 mA
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.5 mm
Length: 8.75 mm
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Flip Flops
Reset Type: Master Reset
Series: CY74FCT825T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.49 $1.49
$1.28 $12.80
$0.929 $232.25
$0.892 $446.00
$0.852 $852.00
Full Reel (Order in multiples of 2500)
$0.719 $1,797.50
$0.714 $3,570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩