CY74FCT827CTQCT

Texas Instruments
595-CY74FCT827CTQCT
CY74FCT827CTQCT

Mfr.:

Description:
Buffers & Line Drivers 10B Buffers/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
10 Input
10 Output
Non-Inverting
QSOP-24
- 32 mA
64 mA
100 uA
4.75 V
5.25 V
4.1 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 10 Channel
Output Type: 3-State
Pin Count: 24
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: CY74FCT827T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,966

Stock:
1,966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.88 $1.88
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
$1.01 $505.00
Full Reel (Order in multiples of 2500)
$0.949 $2,372.50
$0.939 $4,695.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩