DAC101C085CIMMX/NOPB

Texas Instruments
926-D101C085CIMMXNPB
DAC101C085CIMMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 10Bit Micro Pwr DAC w/ I2C-Compatible In A 926-DA101C085CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC101C085
10 bit
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Cost Optimized, Low Power
Gain Error: 0.7 % FSR
Power Consumption: 380 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.57 $15.70
$1.43 $35.75
$1.28 $128.00
$1.20 $300.00
$1.16 $580.00
$1.12 $1,120.00
Full Reel (Order in multiples of 3500)
$1.11 $3,885.00
$1.09 $7,630.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.54
Min:
1

Similar Product

Texas Instruments DAC101C085CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 10B Micro Pwr DAC w/ I2C-Compatible IF A A 926-D101C085CIMMXNPB