DAC11001APFBT

Texas Instruments
595-DAC11001APFBT
DAC11001APFBT

Mfr.:

Description:
Digital to Analog Converters - DAC 20-bit monotonic DAC with ultra-low nois A 595-DAC11001APFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC11001A
20 bit
400 kS/s
1 Channel
1 us
Voltage Unbuffered
4-Wire, SPI
- 18 V to - 3 V, 11 V to 36 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TQFP-48
33 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Reference Voltage: 30 V
SFDR - Spurious Free Dynamic Range: - 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 105 dB
Type: Low Noise
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx1001 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1001 Digital-to-Analog Converters (DACs) are highly accurate, low-noise, voltage-output, single-channel, digital-to-analog converters (DACs). The DACx1001 are specified monotonic by design and offer excellent linearity of less than 4LSB (max) across all ranges. The unbuffered voltage output provides low noise performance (7nV/√Hz) in combination with a fast settling time (1µs). This feature makes this device an excellent choice for low-noise, fast control-loop, and waveform generation applications. The DACx1001 integrates an enhanced de-glitch circuit with a code-independent ultra-low glitch (1nVs) to enable clean waveform ramps with ultra-low total harmonic distortion (THD). Texas Instruments DACx1001 incorporates a power-on-reset circuit so that the DAC powers with known values in the registers. With external references, DAC output ranges from VREFPF to VREFNF, including asymmetric output ranges, can be achieved. The DACx1001 uses a versatile 4-wire serial interface that operates at clock rates of up to 50MHz. The Texas Instruments DACx1001 is specified over the industrial temperature range of -40°C to +125°C.

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
500
Expected 2027/05/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$94.90 $94.90
$79.29 $792.90
$75.30 $1,882.50
$72.99 $7,299.00
Full Reel (Order in multiples of 250)
$70.86 $17,715.00
500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩