DAC3161EVM

Texas Instruments
595-DAC3161EVM
DAC3161EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC3161EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC31x1
1.8 V, 3.3 V
Brand: Texas Instruments
Description/Function: DAC3161 Evaluation Module
For Use With: TSW1400, DAC3161
Interface Type: Parallel LVDS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: DAC3161
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8473301180
TARIC:
8532220000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$681.26 $681.26