DAC38RF80EVM

Texas Instruments
595-DAC38RF80EVM
DAC38RF80EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC38RF80EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC38RF80, DAC38RF83
5 V
Brand: Texas Instruments
For Use With: TSW14J56
Product Type: Data Conversion IC Development Tools
Series: DAC38RF80
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC38RF80EVM Evaluation Module (EVM)

Texas Instruments DAC38RF80EVM Evaluation Module (EVM) is the circuit board for evaluating DAC38RF80/84/90 digital-to-analog converters (DACs). The evaluation module can evaluate the performance of the DAC up to the 9GSPS sampling rate. The module is designed to work with the FPGA-based pattern generator card TSW14J56EVM (Rev B and up). The available FMC connector on the Texas Instruments DAC38RF80EVM also makes it possible to interface the DAC to FPGA development boards from third-party vendors. There is also an easy-to-use software interface to control the DAC and onboard LMK04828 clock chip via SPI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,227.36 $1,227.36