DAC38RF83IAAV

Texas Instruments
595-DAC38RF83IAAV
DAC38RF83IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 14-Bit 9-GSPS 6x-24x Int A A 595-DAC38RF83IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38RF83
14 bit
9 GS/s
2 Channel
1 ns
Voltage
JESD204B
1 V, 1.8 V
1 V
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
- 1.71 V, 1.05 V, 1.89 V
- 1.89 V, 950 mV, 1.71 V
Tray
Architecture: Current Steering
Brand: Texas Instruments
Development Kit: DAC38RF82EVM
DNL - Differential Nonlinearity: +/- 3 LSB
Features: Ultra High Speed
Gain Error: 2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 1.478 A, 1.51 A
Pd - Power Dissipation: 4.894 W
Power Consumption: 3.8 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: RF DAC
Unit Weight: 341 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC38RFxx 14-bit 9GSPS DACs

Texas Instruments DAC38RFxx 14-bit 9GSPS Digital-to-Analog Converters (DACs) can synthesize wideband signals from 0 to 4.5GHz. A high dynamic range allows the DAC38RFxx to generate signals for many applications, including 3G/4G signals for wireless base stations. These devices feature a low-power JESD204B Interface with up to 8 lanes. The devices also provide a maximum bit rate and input data rate of 12.5Gbps and 1.25GSPS complex per channel. The Texas Instruments DAC38RFxx provides two digital up-converters per channel, with multiple options for interpolation rates. A digital quadrature modulator with independent, frequency flexible NCOs is available to support multi-band operation. An optional low-jitter PLL/VCO simplifies the DAC sampling clock generation by allowing the use of a lower frequency reference clock.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$333.23 $333.23
$287.33 $2,873.30
$275.88 $6,897.00