DAC43701DSGRQ1

Texas Instruments
595-DAC43701DSGRQ1
DAC43701DSGRQ1

Mfr.:

Description:
Digital to Analog Converters - DAC Automotive 8-bit 1- channel VOUT smart D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43701
8 bit
25 kS/s
1 Channel
8 us, 12 us
Voltage Buffered
I2C
1.71 V to 5.5 V
400 mV to 1.62 V, 1.71 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
5.5 V
1.71 V
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 80 uA, 225 uA
Product: Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.212 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx3701/DACx3701-Q1 Digital-to-Analog Converters

Texas Instruments DACx3701/DACx3701-Q1 Smart Digital-to-Analog Converters (DACs) are 10-bit (DAC53701/DAC53701-Q1) and 8-bit (DAC43701/DAC43701-Q1) are buffered voltage-output smart DACs. These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set, combined with the tiny package and low power, make the DACx3701/DACx3701-Q1 an excellent choice for applications such as appliance door fade-in fade-out, processor-less LED dimming with PWM input, general-purpose bias point generation, voltage margining and scaling, PWM signal generation, and medical alarm tone generation.

In Stock: 2,704

Stock:
2,704 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.47 $14.70
$1.33 $33.25
$1.19 $119.00
$1.12 $280.00
$1.07 $535.00
$1.03 $1,030.00
$1.02 $3,060.00
$0.983 $5,898.00