DAC5574IDGS

Texas Instruments
595-DAC5574IDGS
DAC5574IDGS

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface A 595-DAC5574IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5574
8 bit
188 kS/s
4 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC5574EVM
DNL - Differential Nonlinearity: +/- 0.02 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 1.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.62 $7.62
$5.87 $58.70
$5.44 $136.00
$4.95 $396.00
$4.58 $1,099.20
$4.57 $2,559.20
$4.44 $4,617.60
$4.23 $10,828.80
5,040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.68
Min:
1

Similar Product

Texas Instruments DAC5574IDGSR
Texas Instruments
Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface A 595-DAC5574IDGS