DAC5662IPFB

Texas Instruments
595-DAC5662IPFB
DAC5662IPFB

Mfr.:

Description:
Digital to Analog Converters - DAC 12 bit 200 MSPS Dual DAC A 595-DAC5662IP A 595-DAC5662IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5662
12 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
3.6 V
3 V
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5662EVM
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 330 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 81 dB
SNR - Signal to Noise Ratio: 73 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.69 $35.69
$28.97 $289.70
$27.28 $682.00
$25.62 $2,562.00
$23.48 $5,870.00