DAC60508MYZFT

Texas Instruments
595-DAC60508MYZFT
DAC60508MYZFT

Mfr.:

Description:
Digital to Analog Converters - DAC True 12-Bit 8-chann el SPI Vout DAC in A A 595-DAC60508MYZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60508
12 bit
1 MS/s
8 Channel
5 us
Voltage Buffered
SPI
2.7 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Reset to Mid-Scale, Small Size
Gain Error: 0.14 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 5 mA
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Low Power
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0508 Octal 16/14/12-Bit Voltage-Output DACs

Texas Instruments DACx0508 Voltage-Output Digital-to-Analog Converters (DAC) deliver a 2.5V, 5ppm/°C internal reference. This feature dismisses the need for an external precision reference. The DACx0508 provides 8-Channels with a True 16, 14, or 12-Bit resolution. Full-scale output voltages of 1.25V (gain=½), 2.5V (gain=1), or 5V (gain=2) are provided by user-selectable gain configuration. Additionally, the DACx0508 offers high linearity of ±1LSB INL, is specified monotonic, and operates from a single 2.7V to 5.5V supply.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.69 $24.69
Full Reel (Order in multiples of 250)
$15.68 $3,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩