DAC7554IDGSR

Texas Instruments
595-DAC7554IDGSR
DAC7554IDGSR

Mfr.:

Description:
Digital to Analog Converters - DAC Low-Power Low-Glitch 12-Bit DAC A 595-DA A 595-DAC7554IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7554
12 bit
200 kS/s
4 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7554EVM
DNL - Differential Nonlinearity: +/- 0.08 LSB
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.35 LSB
Number of Converters: 4 Converter
Power Consumption: 3.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1,278

Stock:
1,278 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.40 $12.40
$9.71 $97.10
$9.05 $226.25
$8.40 $840.00
$8.33 $2,082.50
$8.08 $4,040.00
$7.97 $7,970.00
Full Reel (Order in multiples of 2500)
$7.49 $18,725.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.39
Min:
1

Similar Product

Texas Instruments DAC7554IDGS
Texas Instruments
Digital to Analog Converters - DAC Low-Power Low-Glitch 12-Bit DAC A 595-DA A 595-DAC7554IDGSR