DAC7634E

Texas Instruments
595-DAC7634E
DAC7634E

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad Voltage Output A 595-DAC7634 A 595-DAC7634E/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7634
16 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
5 V, 5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-48
5.25 V
4.75 V
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.08 % FSR
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 7.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
25
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.41 $81.41
$67.76 $677.60
$64.02 $1,600.50
$60.39 $6,039.00
250 Quote