DAC7678SRGER

Texas Instruments
595-DAC7678SRGER
DAC7678SRGER

Mfr.:

Description:
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7678
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Development Kit: DAC7678EVM
Features: Cost Optimized, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC7678 Digital to Analog Converters

The Texas Instruments DAC7678 digital-to-analog converter (DAC) is a low-power, voltage-output, octal channel, 12-bit data converter. The TI DAC7678 includes a 2.5V internal reference (disabled by default), giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The TI DAC7678 DAC is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The TI DAC7678 uses a versatile, 2-wire serial interface that is I2C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The TI DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$9.84 $29,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.39
Min:
1

Similar Product

Texas Instruments DAC7678SRGET
Texas Instruments
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SRGER