DAC7731ECG4

Texas Instruments
595-DAC7731ECG4
DAC7731ECG4

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A ALT 595-DAC7731EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7731
16 bit
1 Channel
Voltage
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7731EVM
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.26 $1,515.60
$24.98 $2,997.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$39.54
Min:
1

Similar Product

Texas Instruments DAC7731EC
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EC/1K