DAC7802KU

Texas Instruments
595-DAC7802KU
DAC7802KU

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Monolithic CMOS 12-Bit Multiplying A 595-DAC7802KU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7802
12 bit
1.25 MS/s
2 Channel
400 ns
Current Unbuffered
Parallel
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-24
5.5 V
4.5 V
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.82 $51.82
$42.55 $425.50
$40.23 $1,005.75
$39.39 $3,939.00
$35.52 $8,880.00
1,000 Quote