DAC7821IPWR

Texas Instruments
595-DAC7821IPWR
DAC7821IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Parallel Inp Multiplying DAC A 59 A 595-DAC7821IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7821
12 bit
20.4 MS/s
1 Channel
Current
Parallel
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.1 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 27.5 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,197

Stock:
1,197 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.14 $9.14
$7.08 $70.80
$6.57 $164.25
$6.00 $600.00
$5.73 $1,432.50
$5.57 $2,785.00
$5.42 $5,420.00
Full Reel (Order in multiples of 2000)
$5.37 $10,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.33
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.70
Min:
1

Similar Product

Texas Instruments DAC7821IPW
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Parallel Inp Multiplying DAC A 59 A 595-DAC7821IPWR