DAC8043UC

Texas Instruments
595-DAC8043UC
DAC8043UC

Mfr.:

Description:
Digital to Analog Converters - DAC CMOS 12-Bit Serial I nput Multiplying A A 595-DAC8043UC/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8043
12 bit
284 kS/s
1 Channel
250 ns
Current Unbuffered
3-Wire
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
5.25 V
4.75 V
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.57 $24.57
$19.64 $196.40
$18.41 $460.25
$17.06 $1,279.50
$16.41 $4,923.00
$16.03 $8,415.75