DAC81401PWR

Texas Instruments
595-DAC81401PWR
DAC81401PWR

Mfr.:

Description:
Digital to Analog Converters - DAC Single-channel 16-bi t high-voltage-outp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC81401
16 bit
1 Channel
1.2 ms
Voltage Buffered
SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
43 V
4.5 V
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.065 %FSR, 0.075 %FSR
Operating Supply Current: 1.6 mA, 2.5 mA
Pd - Power Dissipation: 300 mW
Product: Precision DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 93 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx1401 High-Voltage-Output DACs

Texas Instruments DACx1401 High-Voltage-Output Digital-to-Analog Converters (DACs) are a pin-compatible family of single-channel, buffered, high-voltage output digital-to-analog converters (DACs) with an integrated 2.5V internal reference. These devices are specified monotonic and provide an exceptional linearity of less than 1LSB (maximum).

In Stock: 1,374

Stock:
1,374 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.17 $14.17
$11.10 $111.00
$10.33 $258.25
$9.48 $948.00
$9.40 $2,350.00
$9.39 $4,695.00
3,000 Quote