DAC8165IDPW

Texas Instruments
595-DAC8165IDPW
DAC8165IDPW

Mfr.:

Description:
Digital to Analog Converters - DAC 14B 4Ch Ultra-Lo Gli tch Vltg Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8165
14 bit
200 kS/s
4 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8165EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Quad-Channel DAC81645 Converter

Texas Instruments´ DAC8164/65 14-bit, quad-channel DACs have an internal reference, ultra-low glitch, low power consumption, and a small TSSOP-16 package. The devices have a 2.5V, 2ppm/°C temperature drift internal reference with 0.004% initial accuracy and are ideal for high channel count systems and applications requiring low power and high accuracy.

DAC8164/65 Digital-to-Analog Converter

Texas Instruments DAC8164/65 Digital-to-Analog Converter has quad-channel, 14-bit DACs combined with an industry leading internal reference.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
180
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.21 $11.21
$8.94 $89.40
$8.77 $219.25
$7.28 $655.20
$7.15 $1,930.50