DAC8552EVM

595-DAC8552EVM
DAC8552EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC8552EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
DAC
DAC8552
3.3 V to 5 V
Brand: Texas Instruments
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: DAC8552
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 174.634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: